GE 35 W Ceiling Light, L 595 mm W 595 mm
- RS Stock No.:
- 136-3730
- Mfr. Part No.:
- 93010586
- Brand:
- GE
Stock information currently inaccessible
- RS Stock No.:
- 136-3730
- Mfr. Part No.:
- 93010586
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Type | LED | |
| Length | 595 mm | |
| Width | 595 mm | |
| Depth | 111 mm | |
| Colour Temperature | 4000K | |
| Wattage | 35 W | |
| Voltage Rating | 220 → 240 V ac | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Type LED | ||
Length 595 mm | ||
Width 595 mm | ||
Depth 111 mm | ||
Colour Temperature 4000K | ||
Wattage 35 W | ||
Voltage Rating 220 → 240 V ac | ||
IP Rating IP20 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
