LEDVANCE 28 W Square LED Panel Light, White, 3000K, L 595 mm W 595mm
- RS Stock No.:
- 896-005
- Mfr. Part No.:
- 4099854513282
- Brand:
- LEDVANCE
Image representative of range
Subtotal (1 unit)*
£392.41
(exc. VAT)
£470.89
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £392.41 |
*price indicative
- RS Stock No.:
- 896-005
- Mfr. Part No.:
- 4099854513282
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 3640lm | |
| Housing Material | Aluminium | |
| Depth | 34mm | |
| Number of Lamps | 1 | |
| Lamp Supplied | Yes | |
| Lamp Shape | Square | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Power | 28W | |
| Luminous Efficacy | 130Lm/W | |
| Lifespan | 100000h | |
| Voltage | 240V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP20, IP40 | |
| Series | PL Cmft | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 3640lm | ||
Housing Material Aluminium | ||
Depth 34mm | ||
Number of Lamps 1 | ||
Lamp Supplied Yes | ||
Lamp Shape Square | ||
Colour White | ||
Colour Temperature 3000K | ||
Power 28W | ||
Luminous Efficacy 130Lm/W | ||
Lifespan 100000h | ||
Voltage 240V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP20, IP40 | ||
Series PL Cmft | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire is a versatile lighting solution designed for recessed and surface mounting in indoor environments, offering efficient and effective illumination for a variety of applications.
Energy efficient with a high efficacy of up to 130 lm/W
Extended lifespan of 70,000 hours at L80/B10
Tool-free connection simplifies installation
Compatible with Zigbee 3.0 technology for smart lighting control
Low flicker operation enhances Visual comfort
Related links
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 26 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 36 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square Panel Light 3000K, L 595 mm W 595mm
