PLPQ2-8MM Bivar, Panel Mount LED Light Pipe, Clear Square Lens
- RS Stock No.:
- 916-8874
- Mfr. Part No.:
- PLPQ2-8MM
- Brand:
- Bivar
Bulk discount available
Subtotal (1 pack of 10 units)*
£7.02
(exc. VAT)
£8.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.702 | £7.02 |
| 100 - 190 | £0.642 | £6.42 |
| 200 - 490 | £0.61 | £6.10 |
| 500 - 990 | £0.551 | £5.51 |
| 1000 + | £0.512 | £5.12 |
*price indicative
- RS Stock No.:
- 916-8874
- Mfr. Part No.:
- PLPQ2-8MM
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Length | 8mm | |
| Orientation | Straight | |
| Dimensions | 8 x 2.3 x 2.3mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Square | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Series | PLPQ | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Length 8mm | ||
Orientation Straight | ||
Dimensions 8 x 2.3 x 2.3mm | ||
Mounting Type Panel Mount | ||
Lens Shape Square | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Included No | ||
Columns 1 | ||
Lens Colour Clear | ||
Series PLPQ | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
