LP-230 Bivar, PCB Mounted Right Angle LED Light Pipe, Clear Round Lens LED included
- RS Stock No.:
- 906-9051
- Mfr. Part No.:
- LP-230
- Brand:
- Bivar
Subtotal (1 pack of 50 units)*
£34.50
(exc. VAT)
£41.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.69 | £34.50 |
*price indicative
- RS Stock No.:
- 906-9051
- Mfr. Part No.:
- LP-230
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Dimensions | 14 x 4.7 x 9.1mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Series | LP | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Dimensions 14 x 4.7 x 9.1mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
LED Included Yes | ||
Lens Colour Clear | ||
Series LP | ||
