SLP3-150-250-F Bivar, PCB Mounted Right Angle LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 906-3410
- Mfr. Part No.:
- SLP3-150-250-F
- Brand:
- Bivar
Bulk discount available
Subtotal (1 pack of 50 units)*
£19.05
(exc. VAT)
£22.85
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.381 | £19.05 |
| 500 - 950 | £0.226 | £11.30 |
| 1000 + | £0.185 | £9.25 |
*price indicative
- RS Stock No.:
- 906-3410
- Mfr. Part No.:
- SLP3-150-250-F
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Dimensions | 12.75 x 4.5mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| LED Included | No | |
| Lens Colour | Clear | |
| Series | SLP3 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Dimensions 12.75 x 4.5mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
LED Included No | ||
Lens Colour Clear | ||
Series SLP3 | ||
