SMFLP5.0 Bivar, PCB Mounted Flexible LED Light Pipe, Clear Round Lens

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£2.00

(exc. VAT)

£2.40

(inc. VAT)

RS Stock No.:
891-9716
Mfr. Part No.:
SMFLP5.0
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Configuration

Flexible

Flexible/Rigid

Flexible

Orientation

Straight

Length

25mm

Dimensions

10.9 x 7 x 31.7mm

Mounting Type

PCB Mounted

Lens Shape

Round

Number of Ways

1

Rows

1

Columns

1

LED Included

No

Lens Colour

Clear

Outer Diameter

4mm

Series

SMFLP

Configuration Rows x Columns

1 x 1