7511A53 VCC, LED Light Pipe, Clear Tubular Lens, Clear
- RS Stock No.:
- 891-4720
- Mfr. Part No.:
- 7511A53
- Brand:
- VCC
Stock information currently inaccessible
- RS Stock No.:
- 891-4720
- Mfr. Part No.:
- 7511A53
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Flexible/Rigid | Rigid | |
| Length | 9.65mm | |
| LED Colours | Clear | |
| Lens Shape | Tubular | |
| LED Package Size | 3mm | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Series | 7511A | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Flexible/Rigid Rigid | ||
Length 9.65mm | ||
LED Colours Clear | ||
Lens Shape Tubular | ||
LED Package Size 3mm | ||
Columns 1 | ||
Lens Colour Clear | ||
Series 7511A | ||
- COO (Country of Origin):
- CR
