LPF-C051303S Lumex, 5-Way LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 888-5944
- Mfr. Part No.:
- LPF-C051303S
- Brand:
- Lumex
Subtotal (1 pack of 1000 units)*
£1,825.00
(exc. VAT)
£2,190.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | £1.825 | £1,825.00 |
*price indicative
- RS Stock No.:
- 888-5944
- Mfr. Part No.:
- LPF-C051303S
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Configuration | Right Angle | |
| Length | 4mm | |
| Dimensions | 2.8 (Dia.) x 4mm | |
| Lens Shape | Round | |
| Number of Ways | 5 | |
| Lens Colour | Clear | |
| Outer Diameter | 2.8mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Configuration Right Angle | ||
Length 4mm | ||
Dimensions 2.8 (Dia.) x 4mm | ||
Lens Shape Round | ||
Number of Ways 5 | ||
Lens Colour Clear | ||
Outer Diameter 2.8mm | ||
