LPA-C011301S-20 Lumex, LED Light Pipe, Clear Square Lens
- RS Stock No.:
- 888-5907
- Mfr. Part No.:
- LPA-C011301S-20
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-5907
- Mfr. Part No.:
- LPA-C011301S-20
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Configuration | Vertical | |
| Length | 20mm | |
| Dimensions | 3 (Dia.) x 20mm | |
| Lens Shape | Square | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Configuration Vertical | ||
Length 20mm | ||
Dimensions 3 (Dia.) x 20mm | ||
Lens Shape Square | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
