Mentor GmbH Surface 7-Way Straight Rigid LED Light Pipe White, Clear LED Included included

Subtotal (1 pack of 5 units)*

£18.38

(exc. VAT)

£22.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +£3.676£18.38

*price indicative

RS Stock No.:
879-6563
Mfr. Part No.:
2274.1004
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Straight

Length

12.5mm

Mount Type

Surface

LED Colour

Clear

Number of Ways

7

LED Included

Yes

Lens Colour

White

Number of Light Pipes

7

Standards/Approvals

RoHS

Series

2274

COO (Country of Origin):
DE

7-Segment LED Display Light Guides, MENTOR


This family of light guides, from MENTOR, are designed to create a 7-segment display. Unlike conventional 7-segment displays, this family does not include integrated LEDs, enabling the user to create individual display colours. They are suitable for use with the CHIPLED 0603 series from OSRAM Opto Semiconductors, including bi-colour and RGB LEDs.

The opaque housing consists of multiple chambers and transparent optical fibres to the display segment. Joining the 7-segment displays together can be used for a sequence of numbers, making them ideal for keypad applications.

Assembly of the 7-segment display light guides involves mounting the chosen LEDs onto the PCB, followed by the light guide onto the PCB. This modular design allows individual replacement of LEDs if required.

Features of the 7-segment display light guides:

Free choice of LEDs

Variety of heights available

High assembling efficiency

Housing material: ABS white

Diffuser disk: PMMA UL94 diffuse

Operating temperature: -40°C to +85°C

Mentor 7-segment LED Display Light Guides


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy