1279.1007 MENTOR, PCB Mounted 28-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens

Unavailable
RS will no longer stock this product.
RS Stock No.:
879-6156
Mfr. Part No.:
1279.1007
Brand:
Mentor GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Mentor GmbH

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

29.38mm

Dimensions

34.98 x 21.8 x 29.38mm

Mounting Type

PCB Mounted

Lens Shape

Dome

Number of Ways

28

Rows

4

Columns

7

LED Included

No

Lens Colour

Clear

Outer Diameter

3mm

Configuration Rows x Columns

4 x 7

Related links