1271.1004 MENTOR, PCB Mounted 4-Way Right Angle LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 879-6068
- Mfr. Part No.:
- 1271.1004
- Brand:
- Mentor GmbH
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.13
(exc. VAT)
£15.755
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.626 | £13.13 |
| 50 - 120 | £2.468 | £12.34 |
| 125 - 245 | £2.232 | £11.16 |
| 250 - 495 | £2.10 | £10.50 |
| 500 + | £1.97 | £9.85 |
*price indicative
- RS Stock No.:
- 879-6068
- Mfr. Part No.:
- 1271.1004
- Brand:
- Mentor GmbH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 14.4mm | |
| Dimensions | 18.24 x 8.5 x 14.4mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| Number of Ways | 4 | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 4 | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Configuration Rows x Columns | 1 x 4 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 14.4mm | ||
Dimensions 18.24 x 8.5 x 14.4mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Number of Ways 4 | ||
Rows 1 | ||
LED Included No | ||
Columns 4 | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Configuration Rows x Columns 1 x 4 | ||
