1292.7001 MENTOR, Panel Mount LED Light Pipe, Clear Dome Lens
- RS Stock No.:
- 879-5992
- Mfr. Part No.:
- 1292.7001
- Brand:
- Mentor GmbH
Stock information currently inaccessible
- RS Stock No.:
- 879-5992
- Mfr. Part No.:
- 1292.7001
- Brand:
- Mentor GmbH
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Orientation | Straight | |
| Length | 45.25mm | |
| Dimensions | 2.2 (Dia.) x 45.25mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Dome | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 2.2mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Orientation Straight | ||
Length 45.25mm | ||
Dimensions 2.2 (Dia.) x 45.25mm | ||
Mounting Type Panel Mount | ||
Lens Shape Dome | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Included No | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 2.2mm | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- DE
The Mentor GmbH straight light guides are designed for use in front panels and with surface mounted (SMD) LEDs. Suitable LEDs include the TOPLED and CHIPLED families from OSRAM Opto Semiconductors. This range of light guides has a diagonal inject face which will SIT in close proximity to the LED, at a 45° angle. The front panel light guides are MADE using a clear plastic material. Available in a variety of different dimensions, the light guides have a spherical, Planar or Counter bore head shape. Suitable applications include; medical devices, security safety, communications equipment and industrial control.
IP68 waterproof
Inject face: diagonal 45°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of dimensions
Range of head shapes
