RLP4-600-800 Bivar, PCB Mounted 4-Way Right Angle LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 752-9211
- Mfr. Part No.:
- RLP4-600-800
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 752-9211
- Mfr. Part No.:
- RLP4-600-800
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 23mm | |
| Dimensions | 19.5 x 20 x 17.3mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| Number of Ways | 4 | |
| Rows | 1 | |
| Columns | 4 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outer Diameter | 2.8mm | |
| Configuration Rows x Columns | 1 x 4 | |
| Series | RPL4 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 23mm | ||
Dimensions 19.5 x 20 x 17.3mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Number of Ways 4 | ||
Rows 1 | ||
Columns 4 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 2.8mm | ||
Configuration Rows x Columns 1 x 4 | ||
Series RPL4 | ||
