LPV2-1750FP Bivar, Through Hole LED Light Pipe, Clear Flat Lens
- RS Stock No.:
- 175-6819
- Mfr. Part No.:
- LPV2-1750FP
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 175-6819
- Mfr. Part No.:
- LPV2-1750FP
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Configuration | Vertical | |
| Length | 10.9mm | |
| Orientation | Straight | |
| Dimensions | 10.9 x 6 x 44.5mm | |
| Mounting Type | Through Hole | |
| Lens Shape | Flat | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 2mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | LPV2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Configuration Vertical | ||
Length 10.9mm | ||
Orientation Straight | ||
Dimensions 10.9 x 6 x 44.5mm | ||
Mounting Type Through Hole | ||
Lens Shape Flat | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 2mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series LPV2 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Vertical, Board Mount, 2mm Flat Lens, Height 1.750 in. (44.5mm)
Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome
