LPR5-0800-1000FP Bivar, Through Hole Right Angle LED Light Pipe, Clear Flat Lens

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
175-6740
Mfr. Part No.:
LPR5-0800-1000FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Configuration

Right Angle

Flexible/Rigid

Rigid

Orientation

Right Angle

Length

25.4mm

Dimensions

25.4 x 6 x 20.3mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

4.9mm

Series

LPR5

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN
Light Pipe, Rigid, Board Mount, Right Angle, 5mm Flat Lens, Height 0.800 in. (20.3mm) Length 1.000 in. (25.4mm)

Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 3mm, 4mm, 5mm
Lens Style: Flat, Dome

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy