LPV3-0450FP Bivar, Through Hole LED Light Pipe, Clear Flat Lens

Stock information currently inaccessible
RS Stock No.:
175-6676
Mfr. Part No.:
LPV3-0450FP
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Configuration

Vertical

Flexible/Rigid

Rigid

Orientation

Straight

Length

10.9mm

Dimensions

10.9 x 6 x 11.4mm

Mounting Type

Through Hole

Lens Shape

Flat

Number of Ways

1

Rows

1

Columns

1

Lens Colour

Clear

Outer Diameter

2.9mm

Configuration Rows x Columns

1 x 1

Series

LPV3

COO (Country of Origin):
CN
Light Pipe, Rigid, Vertical, Board Mount, 3mm Flat Lens, Height 0.450 in. (11.4mm)

Material: Polycarbonate Clear
Black Adapter with Light Bleed Protection
Lens Diameter: 2mm, 3mm, 4mm
Lens Style: Flat, Dome