PLP2-125-S Bivar, Panel Mount LED Light Pipe, Black Round Lens
- RS Stock No.:
- 174-9805
- Mfr. Part No.:
- PLP2-125-S
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-9805
- Mfr. Part No.:
- PLP2-125-S
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Configuration | Vertical | |
| Length | 4mm | |
| Orientation | Straight | |
| Dimensions | 3.3 Dia. x 4mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| Columns | 1 | |
| Lens Colour | Black | |
| Inner Diameter | 2.8mm | |
| Outer Diameter | 3.3mm | |
| Series | PLP2 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Configuration Vertical | ||
Length 4mm | ||
Orientation Straight | ||
Dimensions 3.3 Dia. x 4mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
Columns 1 | ||
Lens Colour Black | ||
Inner Diameter 2.8mm | ||
Outer Diameter 3.3mm | ||
Series PLP2 | ||
Configuration Rows x Columns 1 x 1 | ||
Light Pipe, Rigid, Panel Mount (Front), 3mm Smoked Lens, Low Profile Round Face, .125 in.
Material: Polycarbonate , Smoked
Low-Profile Smoked, Round Face
Press Fit for Simple Installation
Smoked Lens
Low-Profile Smoked, Round Face
Press Fit for Simple Installation
Smoked Lens
