LC-18.0 Bivar, Panel Mount Flexible LED Light Pipe, Clear Round Lens
- RS Stock No.:
- 169-9872
- Mfr. Part No.:
- LC-18.0
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£3.442
(exc. VAT)
£4.13
(inc. VAT)
- RS Stock No.:
- 169-9872
- Mfr. Part No.:
- LC-18.0
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Configuration | Flexible | |
| Flexible/Rigid | Flexible | |
| Orientation | Straight | |
| Length | 457mm | |
| Dimensions | 4.2 (Dia.) x 457mm | |
| Mounting Type | Panel Mount | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Included | No | |
| Columns | 1 | |
| Lens Colour | Clear | |
| Outer Diameter | 4.2mm | |
| Series | LC | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Configuration Flexible | ||
Flexible/Rigid Flexible | ||
Orientation Straight | ||
Length 457mm | ||
Dimensions 4.2 (Dia.) x 457mm | ||
Mounting Type Panel Mount | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Included No | ||
Columns 1 | ||
Lens Colour Clear | ||
Outer Diameter 4.2mm | ||
Series LC | ||
Configuration Rows x Columns 1 x 1 | ||
Bivar LC Series Flexible Light Pipes
The LC series from Bivar are a family of flexible light pipe assemblies. They come with a range of different low-profile lenses and in a variety of different lengths. LC series light pipes are simply push-fitted into the front panel.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
