7511A62 VCC, Side Mount LED Light Pipe, Clear Round Lens, Clear LED included
- RS Stock No.:
- 137-1372
- Mfr. Part No.:
- 7511A62
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1372
- Mfr. Part No.:
- 7511A62
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Flexible/Rigid | Rigid | |
| Configuration | Right Angle | |
| Orientation | Straight | |
| Length | 4.45mm | |
| Dimensions | 4.45 x 8.18 x 19.86mm | |
| LED Colours | Clear | |
| Mounting Type | Side Mount | |
| Lens Shape | Round | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Inner Diameter | 3.1mm | |
| Outer Diameter | 8.18mm | |
| Series | 7511A | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Flexible/Rigid Rigid | ||
Configuration Right Angle | ||
Orientation Straight | ||
Length 4.45mm | ||
Dimensions 4.45 x 8.18 x 19.86mm | ||
LED Colours Clear | ||
Mounting Type Side Mount | ||
Lens Shape Round | ||
LED Included Yes | ||
Lens Colour Clear | ||
Inner Diameter 3.1mm | ||
Outer Diameter 8.18mm | ||
Series 7511A | ||
- COO (Country of Origin):
- US
