LPC_080_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included
- RS Stock No.:
- 137-1205
- Mfr. Part No.:
- LPC_080_CTP
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1205
- Mfr. Part No.:
- LPC_080_CTP
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Flexible/Rigid | Rigid | |
| Configuration | Vertical | |
| Orientation | Straight | |
| Length | 21.082mm | |
| Mounting Type | Panel Mount | |
| LED Colours | Clear | |
| Lens Shape | Round | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Inner Diameter | 4.32mm | |
| Outer Diameter | 4.83mm | |
| Series | LPC | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Flexible/Rigid Rigid | ||
Configuration Vertical | ||
Orientation Straight | ||
Length 21.082mm | ||
Mounting Type Panel Mount | ||
LED Colours Clear | ||
Lens Shape Round | ||
LED Included Yes | ||
Lens Colour Clear | ||
Inner Diameter 4.32mm | ||
Outer Diameter 4.83mm | ||
Series LPC | ||
