LPC_030_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-1198
Mfr. Part No.:
LPC_030_CTP
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Flexible/Rigid

Rigid

Configuration

Vertical

Orientation

Straight

Length

8.382mm

LED Colours

Clear

Mounting Type

Panel Mount

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Inner Diameter

4.32mm

Outer Diameter

4.83mm

Series

LPC

COO (Country of Origin):
US