LMC_040_CTP VCC, Panel Mount LED Light Pipe, Clear Round Lens, Clear LED included

Unavailable
RS will no longer stock this product.
RS Stock No.:
137-1193
Mfr. Part No.:
LMC_040_CTP
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Flexible/Rigid

Rigid

Orientation

Straight

Length

29.51mm

Dimensions

3.18 (Dia.) x 29.51mm

Mounting Type

Panel Mount

LED Colours

Clear

Lens Shape

Round

LED Included

Yes

Lens Colour

Clear

Inner Diameter

2.54mm

Outer Diameter

3.18mm

Series

LMC