Phoenix Contact Fibre Optic for Electronic Housings, 1531520

Subtotal (1 pack of 1000 units)*

£2,068.99

(exc. VAT)

£2,482.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£2,068.99£2.069

*price indicative

RS Stock No.:
518-751
Mfr. Part No.:
1531520
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Tester

Accessory Type

Fibre Optic

For Use With

Electronic Housings

Standards/Approvals

EU RoHS

COO (Country of Origin):
TN
The Phoenix Contact Innovative fibre optic solution adeptly combines efficiency and versatility, ensuring optimal performance in demanding applications. Designed with multiple light guides and a passive, rigid structure, this product is tailored for seamless integration into electronics housings. Its smart cylinder head configuration allows for enhanced visual indicators, providing clarity in monitoring and diagnostics. With an impressive ESD protection level and a robust pitch design, it accommodates a range of environmental conditions, making it suitable for varied industrial environments.

Designed for easy mounting on PCBs using press pins

Features vertical alignment for streamlined installations

Offers resistance to electrostatic discharge for added reliability

Allows for housing processing available on request

Perfectly matched light guides enhance visibility and performance

Achieves an IP20 rating which ensuring protection in most operating conditions

Related links