Intelligent LED Solutions White LED Light Engine, 4000K Colour Temp
- RS Stock No.:
- 712-5579
- Mfr. Part No.:
- ILS-GD06-NUWH-SD201
- Brand:
- Intelligent LED Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-5579
- Mfr. Part No.:
- ILS-GD06-NUWH-SD201
- Brand:
- Intelligent LED Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent LED Solutions | |
| LED Colours | White | |
| Colour Temperature | 4000K | |
| Typical Luminous Flux | 672 lm | |
| Series | Dragon6 | |
| Select all | ||
|---|---|---|
Brand Intelligent LED Solutions | ||
LED Colours White | ||
Colour Temperature 4000K | ||
Typical Luminous Flux 672 lm | ||
Series Dragon6 | ||
