Ledil CS14055_STRADA-IP-2X6-T2, Strada-IP Series 12-Way LED Lens, Rectangular Beam
- RS Stock No.:
- 913-0945
- Mfr. Part No.:
- CS14055_STRADA-IP-2X6-T2
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£8.74
(exc. VAT)
£10.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £8.74 |
5 - 9 | £8.30 |
10 - 24 | £7.91 |
25 - 49 | £6.92 |
50 + | £6.59 |
*price indicative
- RS Stock No.:
- 913-0945
- Mfr. Part No.:
- CS14055_STRADA-IP-2X6-T2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | Strada-IP | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 12 | |
Emission Pattern | Rectangular | |
Affixing Method | Screw | |
Dimensions | 173 x 71.4 x 9.85mm | |
Clear or Diffused | Clear | |
Height | 9.85mm | |
Length | 173mm | |
Width | 71.4mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series Strada-IP | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 12 | ||
Emission Pattern Rectangular | ||
Affixing Method Screw | ||
Dimensions 173 x 71.4 x 9.85mm | ||
Clear or Diffused Clear | ||
Height 9.85mm | ||
Length 173mm | ||
Width 71.4mm | ||
- COO (Country of Origin):
- CN
LEDiL STRADA-IP 2x6 Series LED Lenses
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Related links
- Ledil CS14145_STRADA-IP-2X6-DWC-90 Rectangular Beam
- Ledil CS14144_STRADA-IP-2X6-ME Rectangular Beam
- Ledil CS14130_HB-IP-2X6-W Rectangular Beam
- Ledil C13472_STRADA-B2 Rectangular Beam
- Ledil C13476_STRADA-FT Rectangular Beam
- Ledil C13471_STRADA-A2 Rectangular Beam
- Ledil C12786_STRADA-K Asymmetric Rectangular Beam
- Ledil CS15771_STRADA-2X2MX-8-T2 Medium Beam