Ledil C13472_STRADA-B2, Strada-B2 Series LED Lens, Rectangular Beam

Discontinued
RS Stock No.:
892-2759
Mfr. Part No.:
C13472_STRADA-B2
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

Strada-B2

Product Type

LED Lens

Number of LEDs Per Lens

1

Emission Pattern

Rectangular

Affixing Method

Glue, Pin

For Use With

Cree XP-G2, Cree XT-E, Samsung LH351Z

Dimensions

19.6 x 15.5 x 5.2mm

Height

5.2mm

Kit Contents

Lens

Length

19.6mm

Width

15.5mm

COO (Country of Origin):
CN

LEDiL STRADA-B2 Series LED Lenses


STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too.
The STRADA-B2 lenses all share the same footprint (19.6 x 15.5 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-B2 lenses offer a high UV and temperature resistance.
STRADA-B2 lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.


LEDiL Street Lighting LED Lenses


The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.

Related links