Ledil CA12584_LXB2-RS2, Leila Series LED Lens, 9 → 10 ° Round Beam
- RS Stock No.:
- 892-2721
- Mfr. Part No.:
- CA12584_LXB2-RS2
- Brand:
- Ledil
Stock information currently inaccessible
- RS Stock No.:
- 892-2721
- Mfr. Part No.:
- CA12584_LXB2-RS2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Leila | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Round | |
| Viewing Angle | 9 → 10 ° | |
| Affixing Method | Tape | |
| For Use With | Cree XB-D, Cree XB-H | |
| Dimensions | 21.6 x 14.6mm | |
| Diameter | 21.6mm | |
| Height | 14.6mm | |
| Kit Contents | Holder, Lens | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Leila | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Round | ||
Viewing Angle 9 → 10 ° | ||
Affixing Method Tape | ||
For Use With Cree XB-D, Cree XB-H | ||
Dimensions 21.6 x 14.6mm | ||
Diameter 21.6mm | ||
Height 14.6mm | ||
Kit Contents Holder, Lens | ||
- COO (Country of Origin):
- CN
