Dialight OPIO1011, OPIO Series LED Lens, 11 ° Spot Beam
- RS Stock No.:
- 890-8309
- Mfr. Part No.:
- OPIO1011
- Brand:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8309
- Mfr. Part No.:
- OPIO1011
- Brand:
- Dialight
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Series | OPIO | |
| Number of LEDs Per Lens | 1 | |
| Emission Pattern | Spot | |
| Viewing Angle | 11 ° | |
| Affixing Method | Self Adhesive | |
| For Use With | Nichia Jupiter LEDs | |
| Clear or Diffused | Clear | |
| Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Series OPIO | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Spot | ||
Viewing Angle 11 ° | ||
Affixing Method Self Adhesive | ||
For Use With Nichia Jupiter LEDs | ||
Clear or Diffused Clear | ||
Diameter 26mm | ||
