- RS Stock No.:
- 890-5063
- Mfr. Part No.:
- 177-0931-003
- Brand:
- Dialight
Available to back order for despatch 16/09/2024
Added
Price Each
£5.71
(exc. VAT)
£6.85
(inc. VAT)
Units | Per unit |
1 + | £5.71 |
- RS Stock No.:
- 890-5063
- Mfr. Part No.:
- 177-0931-003
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Incandescent T1-3/4 Lampholders and Lenses
Dialight incandescent lamp holders and lenses to the T1-3/4 filament bulbs.
Various sizes available
6 to 250 V operation
6 to 250 V operation
Dialight Range
Specifications
Attribute | Value |
---|---|
Series | 177 |
Product Type | LED Lens |
Number of LEDs Per Lens | 1 |
For Use With | T-1 3/4 Midget Flange Base Incandescent Lamp |
Dimensions | 14.68 (Dia.) x 17.46mm |
Diameter | 14.68mm |
Height | 17.46mm |
- RS Stock No.:
- 890-5063
- Mfr. Part No.:
- 177-0931-003
- Brand:
- Dialight
Related links
- Dialight 125-1132-403, 125 Series LED Lens
- Dialight 125-1192-403, 125 Series LED Lens
- Carclo 12779, Mini Hubble Series LED Lens
- Dialight 081-0137-303, 081 Series LED Lens
- Ledil CA16308_OLGA-WAS, OLGA Series LED Lens
- Dialight 125-1191-403, 125 Series LED Lens
- Ledil C16520_PETUNIA2 25 °
- Dialight 125-1131-403, 125 Series LED Lens