VCC 25P-306C, 2802 Series LED Lens, Round Beam

Stock information currently inaccessible
RS Stock No.:
889-6821
Mfr. Part No.:
25P-306C
Brand:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Series

2802

Number of LEDs Per Lens

1

Emission Pattern

Round

Affixing Method

Hex Nut

For Use With

T2 Slide Base (Standard) Lamps

Dimensions

15.88 x 11.13mm

Clear or Diffused

Clear

Diameter

11.13mm

Kit Contents

Bezel, Hex Nut, Holder, Terminal

Length

15.88mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy