Ledil CA14120_STRADA-SQ-FS2, Strada-SQ Series LED Lens Asymmetric Square Beam
- RS Stock No.:
- 889-2002
- Mfr. Part No.:
- CA14120_STRADA-SQ-FS2
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.40
(exc. VAT)
£6.48
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.70 | £5.40 |
| 20 - 96 | £2.25 | £4.50 |
| 98 + | £2.135 | £4.27 |
*price indicative
- RS Stock No.:
- 889-2002
- Mfr. Part No.:
- CA14120_STRADA-SQ-FS2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Strada-SQ | |
| Product Type | LED Lens | |
| Lens Shape | Square | |
| Emission Pattern | Square | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | Asymmetric | |
| Fixing Method | Pin | |
| For Use With | Lumileds LUXEON M, Cree XHP70, Cree MHB-A, Cree MK-R | |
| Lens Style | Clear | |
| Height | 8.2mm | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Width | 25mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Strada-SQ | ||
Product Type LED Lens | ||
Lens Shape Square | ||
Emission Pattern Square | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle Asymmetric | ||
Fixing Method Pin | ||
For Use With Lumileds LUXEON M, Cree XHP70, Cree MHB-A, Cree MK-R | ||
Lens Style Clear | ||
Height 8.2mm | ||
Length 25mm | ||
Standards/Approvals No | ||
Width 25mm | ||
LEDiL STRADA-SQ Series LED Lenses
STRADA LED lenses were originally designed for street lighting applications. The STRADA family now includes a variety of lenses that suit a range of other applications too. The STRADA-SQ is designed for street lights and high bay applications. STRADA-SQ-CY is for low bay canopy lighting and STRADA-SQ-FS is for tunnel lighting.
The STRADA-SQ lenses all share the same footprint (25 x 25 mm) offering interchangeability between lenses without having to redesign it. They offer easily installation using an adhesive tape.
Made using an optical grade PMMA, the STRADA-SQ lenses offer a high UV and temperature resistance. STRADA-SQ lenses have been designed and optimised for use with Cree MK-R and Lumileds LUXEON M LEDs. However due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
LEDiL Street Lighting LED Lenses
The Street Lighting range from LEDiL is designed for applications where the lens is mounted at a height. This includes street lamps, road lighting or warehouse aisle lighting.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
Related links
- Ledil CA13897_STRADA-SQ-FS, Strada-SQ Series LED Lens Asymmetric Square Beam
- Ledil CA11963_STRADA-SQ-T-DW Asymmetric Square Beam
- Ledil, Strada-SQ Series 1-Way LED Lens Street Lighting Beam
- Ledil, Strada-SQ Series 1-Way LED Lens 145 to 156 ° Street Lighting Beam
- Ledil, Strada-SQ Series 1-Way LED Lens 149 to 154 ° Extra Wide Angle Beam
- Ledil CA12311_STRADA-SQ-T-DN, Strada-SQ Series 1-Way LED Lens Street Lighting Beam
- Ledil C12727_STRADA-SQ-VSM, Strada-SQ Series 1-Way LED Lens 149 to 154 ° Extra Wide Angle Beam
- Ledil CA12891_STRADA-SQ-VSM, Strada-SQ Series 1-Way LED Lens 145 to 156 ° Street Lighting Beam
