- RS Stock No.:
- 710-6950
- Mfr. Part No.:
- CA10252_Titanum-O-M
- Brand:
- Ledil
290 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£2.805
(exc. VAT)
£3.366
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | £2.805 | £5.61 |
10 - 18 | £2.33 | £4.66 |
20 - 38 | £2.265 | £4.53 |
40 - 78 | £2.18 | £4.36 |
80 + | £1.895 | £3.79 |
*price indicative |
- RS Stock No.:
- 710-6950
- Mfr. Part No.:
- CA10252_Titanum-O-M
- Brand:
- Ledil
Legislation and Compliance
Product Details
LEDiL TITANIUM / SPUTNIK Series LED Lenses
The TITANIUM / SPUTNIK series from LEDiL, are a family of round LED lenses with 26 mm diameter. This range is designed for use with a single LED and come in a wide variety of options including clear or diffused. They also offer a range of beam angles from a spot to wide, and even an oval beam option. TITANIUM / SPUTNIK lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
TITANIUM / SPUTNIK lenses with part numbers ending –C have a metalised coating, making them suitable for potting.
Made using an optical grade PMMA, the TINA lenses offer a high UV and temperature resistance. TINA lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
TITANIUM / SPUTNIK lenses with part numbers ending –C have a metalised coating, making them suitable for potting.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Single LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Titanum-(sputnik) |
Product Type | LED Lens |
Lens Shape | Round |
Number of LEDs Per Lens | 1 |
Emission Pattern | Medium Angle |
Viewing Angle | 26 ° |
Affixing Method | Adhesive Tape |
For Use With | OSRAM Platinum DRAGON |
Dimensions | 26 (Dia.) x 14.9mm |
Clear or Diffused | Clear |
Diameter | 26mm |
Height | 14.9mm |
Kit Contents | Lens |
- RS Stock No.:
- 710-6950
- Mfr. Part No.:
- CA10252_Titanum-O-M
- Brand:
- Ledil