Ledil CP17592_LEILA-SC-O-WAS, LEILA Series LED Lens, Asymmetric Beam
- RS Stock No.:
- 210-8347
- Mfr. Part No.:
- CP17592_LEILA-SC-O-WAS
- Brand:
- Ledil
Subtotal (1 tray of 112 units)*
£127.68
(exc. VAT)
£153.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 112 unit(s) ready to ship
- Plus 999,999,840 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
112 + | £1.14 | £127.68 |
*price indicative
- RS Stock No.:
- 210-8347
- Mfr. Part No.:
- CP17592_LEILA-SC-O-WAS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | LEILA | |
Lens Shape | Dome | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Lens Colour | Clear | |
Emission Pattern | Asymmetric | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series LEILA | ||
Lens Shape Dome | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Asymmetric | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
- COO (Country of Origin):
- CN
The Ledil LEILA series single lens is made of poly methyl methacrylate(PMMA) material and has clips fastening. This lens has asymmetric beam for wall-washing.
Colour is Clear
Dimensions is Ø21.6mm
Height is 14.8mm
Dimensions is Ø21.6mm
Height is 14.8mm
Related links
- Ledil CP17592_LEILA-SC-O-WAS Asymmetric Beam
- Ledil CP19128_AMY-50-WAS-C2 Asymmetric Beam
- Ledil C16181_STRADA-2X2-ME-N Asymmetric Beam
- Ledil CP17598_TINA-SC-O-WAS 16.2 ° Asymmetric Beam
- Ledil CP17590_LEILA-SC-O-90 10° x 40° Oval Beam
- Ledil FCN15209_RONDA-WAS Asymmetric Beam
- Ledil CP17589_LEILA-SC-M 25 ° Wide Beam
- Ledil CP17588_LEILA-SC-D 14 ° Spot Diffused Beam