Ledil CP17587_LEILA-SC-RS, LEILA Series LED Lens, 9.6 ° Spot Beam
- RS Stock No.:
- 210-8337
- Mfr. Part No.:
- CP17587_LEILA-SC-RS
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 5 units)*
£11.01
(exc. VAT)
£13.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 130 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £2.202 | £11.01 |
10 - 20 | £1.946 | £9.73 |
25 - 45 | £1.912 | £9.56 |
50 - 70 | £1.87 | £9.35 |
75 + | £1.836 | £9.18 |
*price indicative
- RS Stock No.:
- 210-8337
- Mfr. Part No.:
- CP17587_LEILA-SC-RS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | LEILA | |
Lens Shape | Dome | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Emission Pattern | Spot | |
Lens Colour | Clear | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Viewing Angle | 9.6 ° | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series LEILA | ||
Lens Shape Dome | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Emission Pattern Spot | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 9.6 ° | ||
- COO (Country of Origin):
- CN
The Ledil LEILA series single lens is made of poly methyl methacrylate(PMMA) material and has clips fastening. This lens has ∼9.6° spot beam angle.
Colour is Clear
Dimensions is Ø21.6mm
Height is 14.8mm
Dimensions is Ø21.6mm
Height is 14.8mm
Related links
- Ledil CP17587_LEILA-SC-RS 9.6 ° Spot Beam
- Ledil FA10751_LO2-RS 7 ° Spot Beam
- Ledil FA10751_LO2-RS 7 ° Spot Beam
- Ledil FA10653_LC1-RS 6 ° Spot Beam
- Ledil FA10613_LM1-RS 21 ° Spot Beam
- Ledil FA10661_LXP-RS 7.5 → 11 ° Spot Beam
- Ledil CP17588_LEILA-SC-D 14 ° Spot Diffused Beam
- Ledil FA10650_LM1-D 20 ° Spot Beam