Ledil C16688_ILONA-W LED Lens, 35 ° Wide Beam
- RS Stock No.:
- 210-8316
- Mfr. Part No.:
- C16688_ILONA-W
- Brand:
- Ledil
Subtotal (1 tray of 33 units)*
£155.925
(exc. VAT)
£187.11
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
33 + | £4.725 | £155.93 |
*price indicative
- RS Stock No.:
- 210-8316
- Mfr. Part No.:
- C16688_ILONA-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Product Type | LED Lens | |
Lens Shape | Dome | |
Number of LEDs Per Lens | 1 | |
Lens Colour | Clear | |
Emission Pattern | Wide | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Viewing Angle | 35 ° | |
Select all | ||
---|---|---|
Brand Ledil | ||
Product Type LED Lens | ||
Lens Shape Dome | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Wide | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 35 ° | ||
- COO (Country of Origin):
- CN
The Ledil ILONA series single lens is made of poly methyl methacrylate(PMMA) material and has socket fastening. This lens has ∼35° wide beam angle.
Colour is Clear
Dimensions is Ø49.8mm
Height is 29.7mm
Dimensions is Ø49.8mm
Height is 29.7mm
Related links
- Ledil C16688_ILONA-W LED Lens, 35 ° Wide Beam
- Carclo 10196 LED Lens Wide Angle Beam
- Ledil FP16609_LISA3CSP-W-PIN 35 ° Wide Beam
- Ledil CP17591_LEILA-SC-W 40 ° Wide Beam
- Ledil CP18763_YASMEEN-70-W-C2 36 ° Wide Beam
- Ledil F15756_LINNEA-O 35+70 ° Oval Beam
- Ledil C15801_MOLLY-M 35 ° Medium Beam
- Ledil CP17596_TINA-SC-O 35° + 15° Oval Beam