Ledil CA16204_GABRIELLA-MIDI-W, GABRIELLA Series LED Lens, 35 °

Bulk discount available

Subtotal (1 unit)*

£6.10

(exc. VAT)

£7.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£6.10
5 - 9£5.72
10 - 24£5.49
25 +£4.89

*price indicative

RS Stock No.:
206-6657
Distrelec Article No.:
302-04-778
Mfr. Part No.:
CA16204_GABRIELLA-MIDI-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

GABRIELLA

Lens Shape

Round

Product Type

LED Lens

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate (PMMA)

Viewing Angle

35 °

COO (Country of Origin):
CN
The Ledil GABRIELLA series clear LED lens has a round in shape and a 35° spot beam with holder and installation tape. It is made of a polymethyl methacrylate (PMMA) material.

Emission pattern is spot beam
Dimensions are 37.5mm(dia.) x 24.2mm(height)
Fastening are tape, pin

Related links