Ledil C16119_STRADA-2X2CSP-SCL, STRADA Series 4-Way LED Lens
- RS Stock No.:
- 186-2332
- Mfr. Part No.:
- C16119_STRADA-2X2CSP-SCL
- Brand:
- Ledil
Subtotal (1 tray of 160 units)*
£278.08
(exc. VAT)
£333.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
---|---|---|
160 + | £1.738 | £278.08 |
*price indicative
- RS Stock No.:
- 186-2332
- Mfr. Part No.:
- C16119_STRADA-2X2CSP-SCL
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | STRADA | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 4 | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Affixing Method | Glue, Pin, Screw | |
For Use With | Parking Area Lighting, Street Lighting, Tunnel Lighting | |
Dimensions | 50 x 50 x 6.35mm | |
Clear or Diffused | Clear | |
Height | 6.35mm | |
Length | 50mm | |
Width | 50mm | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series STRADA | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 4 | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Affixing Method Glue, Pin, Screw | ||
For Use With Parking Area Lighting, Street Lighting, Tunnel Lighting | ||
Dimensions 50 x 50 x 6.35mm | ||
Clear or Diffused Clear | ||
Height 6.35mm | ||
Length 50mm | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.
Type II/III (long) beam for very wide pole to pole distances. Ideal for pedestrian walkways and residential roads.
Related links
- Ledil C16119_STRADA-2X2CSP-SCL, STRADA Series 4-Way LED Lens
- Ledil CS15761_STRADA-2X2MX-8-SCL, STRADA Series 4-Way LED Lens
- Ledil C16134_STRADA-2X2CSP-ME, STRADA Series 4-Way LED Lens
- Ledil C15594_STRADA-2X2-MEW, STRADA Series 4-Way LED Lens
- Ledil FP15752_STRADA-2X2MXS-T3 Medium Beam
- Ledil FP15812_STRADA-2X2MXS-VSM Square Beam
- Ledil C14556_STRADA-2X2-TF Square Beam
- Ledil CS15771_STRADA-2X2MX-8-T2 Medium Beam