- RS Stock No.:
- 168-7344
- Mfr. Part No.:
- C11602_SATU-M
- Brand:
- Ledil
Available to back order for despatch 04/06/2024
Added
Price Each (In a Tray of 120)
£1.663
(exc. VAT)
£1.996
(inc. VAT)
Units | Per unit | Per Tray* |
120 + | £1.663 | £199.56 |
*price indicative |
- RS Stock No.:
- 168-7344
- Mfr. Part No.:
- C11602_SATU-M
- Brand:
- Ledil
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LEDiL SATU Series LED Lenses
The SATU series from LEDiL, are a family of round LED lenses with a diameter of 21.8 mm. These multi-lens arrays are designed for use with three LEDs. They have a clear lens and offer a range of beam types from a spot to wide angle, including an oval beam option. SATU lenses direct the light from an LED light source through the lens to achieve the desired beam emission type with a uniform output.
Made using an optical grade PMMA, the SATU lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
SATU lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using an optical grade PMMA, the SATU lenses offer a high UV and temperature resistance. They fasten into place using positioning pins and glue.
SATU lenses have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Multi LED Lenses
Specifications
Attribute | Value |
---|---|
Series | Satu |
Lens Shape | Round |
Product Type | LED Lens |
Number of LEDs Per Lens | 3 |
Emission Pattern | Medium Angle |
Viewing Angle | 26 ° |
Affixing Method | Glue, Pin |
For Use With | Lumileds LUXEON Rebel, OSRAM OSLON SSL 150 |
Dimensions | 21.8 (Dia.) x 8.9mm |
Clear or Diffused | Clear |
Diameter | 21.8mm |
Height | 8.9mm |
- RS Stock No.:
- 168-7344
- Mfr. Part No.:
- C11602_SATU-M
- Brand:
- Ledil
Related links
- Ledil C10755_CUTE-3-M Medium Angle Beam
- Ledil CA11265_HEIDI-M 25 → 29 ° Medium Angle Beam
- Ledil C12528_PETUNIA Medium Angle Beam
- Ledil CA10252_TITANUM-O-M 26 ° Medium Angle Beam
- Ledil C10892_GT3-M Medium Angle Beam
- Ledil C11544_SATU-W 32 ° Wide Angle Beam
- Ledil C10685_EVA-M Medium Angle Beam
- Ledil FA10660_LXP-M Medium Angle Beam