Ledil CA13269_LAURA-SS-WAS, Laura Series LED Lens, Asymmetric Square Beam
- RS Stock No.:
- 889-1908
- Mfr. Part No.:
- CA13269_LAURA-SS-WAS
- Brand:
- Ledil
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 889-1908
- Mfr. Part No.:
- CA13269_LAURA-SS-WAS
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Laura | |
| Emission Pattern | Square | |
| Viewing Angle | Asymmetric | |
| Affixing Method | Tape | |
| For Use With | Cree XP-E, Lumileds LUXEON Q | |
| Dimensions | 21.6 x 21.6 x 13.1mm | |
| Clear or Diffused | Clear | |
| Height | 13.1mm | |
| Length | 21.6mm | |
| Width | 21.6mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Laura | ||
Emission Pattern Square | ||
Viewing Angle Asymmetric | ||
Affixing Method Tape | ||
For Use With Cree XP-E, Lumileds LUXEON Q | ||
Dimensions 21.6 x 21.6 x 13.1mm | ||
Clear or Diffused Clear | ||
Height 13.1mm | ||
Length 21.6mm | ||
Width 21.6mm | ||
