Carclo 60160, 33UP UWB Series 33-Way LED Lens

Bulk discount available

Subtotal (1 unit)*

£4.33

(exc. VAT)

£5.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.33
10 - 49£3.81
50 - 99£3.42
100 +£2.71

*price indicative

RS Stock No.:
664-516
Mfr. Part No.:
60160
Brand:
Carclo
Find similar products by selecting one or more attributes.
Select all

Brand

Carclo

Series

33UP UWB

Number of LEDs Per Lens

33

Lens Material

Polymethyl Methacrylate (PMMA)

COO (Country of Origin):
CZ
The Carclo Two hundred ninety-two by sixty-one millimeter ultra-wide plain bubble lens, designed for expansive light dispersion and uniform illumination.

Suitable for horticultural, industrial and warehouse application

Related links