Carclo 10393, 10393 Series 1-Way LED Lens 4.0 ° Medium Beam
- RS Stock No.:
- 664-495
- Mfr. Part No.:
- 10393
- Brand:
- Carclo
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.20
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.64 | £8.20 |
| 50 - 245 | £1.442 | £7.21 |
| 250 - 495 | £1.296 | £6.48 |
| 500 + | £1.026 | £5.13 |
*price indicative
- RS Stock No.:
- 664-495
- Mfr. Part No.:
- 10393
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | 10393 | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Frost | |
| Emission Pattern | Medium | |
| Lens Material | Polycarbonate | |
| Viewing Angle | 4.0 ° | |
| Diameter | 8.7 mm | |
| Length | 26.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series 10393 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Frost | ||
Emission Pattern Medium | ||
Lens Material Polycarbonate | ||
Viewing Angle 4.0 ° | ||
Diameter 8.7 mm | ||
Length 26.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Carclo Twenty-six point five millimeter medium spot frosted total internal reflection LED lenses, designed for balanced light diffusion and optimized optical efficiency.
Suitable for architectural application
Suitable for landscape & garden application
Related links
- Carclo 12927, 12927 Series 33-Way LED Lens Medium Beam
- Carclo 12927-BLK, 12927-BLK Series 33-Way LED Lens Medium Beam Beam
- Carclo 10195, 10195 Series 1-Way LED Lens 9 to 32° Medium Beam
- Carclo 10139, 10139 Series 1-Way LED Lens 16 to 47° Medium Beam
- Carclo 1-Way LED Lens Medium Spot Beam
- Carclo 10201 1-Way LED Lens Medium Spot Beam
- Carclo 10200 Spot Beam
- Ledil C17831_STRADA-2X2-5050-DWC, STRADA-2X2 Series 4-Way LED Lens Medium Beam
