Carclo 10139, 10139 Series 1-Way LED Lens 16 to 47° Medium Beam
- RS Stock No.:
- 664-490
- Mfr. Part No.:
- 10139
- Brand:
- Carclo
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.11
(exc. VAT)
£6.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
- Plus 50 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.022 | £5.11 |
| 50 - 245 | £0.898 | £4.49 |
| 250 - 495 | £0.808 | £4.04 |
| 500 + | £0.638 | £3.19 |
*price indicative
- RS Stock No.:
- 664-490
- Mfr. Part No.:
- 10139
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | 10139 | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Frost | |
| Emission Pattern | Medium | |
| Lens Material | Polycarbonate | |
| Viewing Angle | 16 to 47° | |
| Diameter | 20 mm | |
| Standards/Approvals | BS4301 | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series 10139 | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Frost | ||
Emission Pattern Medium | ||
Lens Material Polycarbonate | ||
Viewing Angle 16 to 47° | ||
Diameter 20 mm | ||
Standards/Approvals BS4301 | ||
- COO (Country of Origin):
- CZ
The Carclo Twenty millimeter medium spot frosted total internal reflection LED lenses, designed to provide smooth light diffusion and balanced optical performance.
Suitable for architectural application
Suitable for landscape & garden application
Related links
- Carclo 12927, 12927 Series 33-Way LED Lens Medium Beam
- Carclo 12927-BLK, 12927-BLK Series 33-Way LED Lens Medium Beam Beam
- Carclo 10393, 10393 Series 1-Way LED Lens 4.0 ° Medium Beam
- Carclo 10195, 10195 Series 1-Way LED Lens 9 to 32° Medium Beam
- Carclo 1-Way LED Lens Medium Spot Beam
- Carclo 10201 1-Way LED Lens Medium Spot Beam
- Carclo 10200 Spot Beam
- Ledil C17831_STRADA-2X2-5050-DWC, STRADA-2X2 Series 4-Way LED Lens Medium Beam
