Ledil C17062_STRADA-2X2-5050-T2-C2, Strada 2x2 Series LED Lens, Batwing Beam
- RS Stock No.:
- 648-820
- Mfr. Part No.:
- C17062_STRADA-2X2-5050-T2-C2
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£2.03
(exc. VAT)
£2.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 160 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.03 |
| 10 - 49 | £1.65 |
| 50 - 99 | £1.60 |
| 100 + | £1.56 |
*price indicative
- RS Stock No.:
- 648-820
- Mfr. Part No.:
- C17062_STRADA-2X2-5050-T2-C2
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Strada 2x2 | |
| Lens Shape | Square | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Batwing | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Strada 2x2 | ||
Lens Shape Square | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Batwing | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
- COO (Country of Origin):
- CN
The Ledil Strada is a high-performance multi-lens system made from durable PMMA material, offering a wide selection of beam patterns. Designed for maximum versatility, it supports both indoor and outdoor lighting applications. Ideal for streetlights, industrial fixtures, and architectural lighting where precision and flexibility are key.
ROHS compliant
PMMA material
PMMA material
Related links
- Ledil C16637_STRADA-2X2-5050-T2-C Batwing Beam
- Ledil C17922_STRADA-2X2-5050-T2-C3 Batwing Beam
- Ledil C19230_STRADA-2X2-5050-ME3 Batwing Beam
- Ledil C17065_STRADA-2X2-5050-T3-M Batwing Beam
- Ledil C19820_STRADA-2X2-5050-VSM 171 ° Batwing Beam
- Ledil C19975_STRADA-2X2-5050-TF Elliptical Beam
- LEDiL Lens Strada X 5050dia DWC
- LEDiL Lens Strada X 5050dia LN1
