Ledil C17831_STRADA-2X2-5050-DWC, STRADA-2X2 Series 4-Way LED Lens Medium Beam
- RS Stock No.:
- 648-548
- Mfr. Part No.:
- C17831_STRADA-2X2-5050-DWC
- Brand:
- Ledil
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£3.23
(exc. VAT)
£3.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 158 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.23 |
| 10 - 49 | £2.62 |
| 50 - 99 | £2.01 |
| 100 + | £1.78 |
*price indicative
- RS Stock No.:
- 648-548
- Mfr. Part No.:
- C17831_STRADA-2X2-5050-DWC
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | STRADA-2X2 | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 4 | |
| Lens Colour | Clear | |
| Emission Pattern | Medium | |
| Lens Material | Polymethyl Methacrylate | |
| For Use With | LEDs | |
| Lens Style | Round | |
| Height | 7.4mm | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series STRADA-2X2 | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 4 | ||
Lens Colour Clear | ||
Emission Pattern Medium | ||
Lens Material Polymethyl Methacrylate | ||
For Use With LEDs | ||
Lens Style Round | ||
Height 7.4mm | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Width 50mm | ||
- COO (Country of Origin):
- CN
The Ledil Universal road lighting beam designed to deliver excellent mixed illuminance, making it Ideal for outdoor applications requiring high uniformity and performance.
Dimensions: 50.0 x 50.0 mm with a height of 7.4 mm for flexible installation
ROHS compliant, ensuring adherence to environmental standards
Optimal lens material: Clear PMMA enhances light transmission
Measured efficiency of up to 97% across various LED sources for superior performance
Asymmetric beam pattern optimises lighting coverage for roadways
Related links
- Ledil CS18051_STRADA-IP-24-DWC, STRADA-IP-24 Series 1-Way LED Lens Medium Beam
- Ledil C17829_STRADA-2X2-5050-LW1, STRADA-2X2 Series 4-Way LED Lens
- Ledil C17827_STRADA-2X2-5050-LN1, STRADA-2X2 Series 4-Way LED Lens
- Ledil C19230_STRADA-2X2-5050-ME3, Strada 2x2 Series 1-Way LED Lens Batwing Beam
- Ledil C19975_STRADA-2X2-5050-TF, Strada 2x2 Series 1-Way LED Lens Elliptical Beam
- Ledil C19820_STRADA-2X2-5050-VSM, Strada 2x2 Series 1-Way LED Lens 171 ° Batwing Beam
- Ledil C17065_STRADA-2X2-5050-T3-M, Strada 2x2 Series 1-Way LED Lens Batwing Beam
- Ledil C16637_STRADA-2X2-5050-T2-C, Strada 2x2 Series 1-Way LED Lens Batwing Beam
