Ledil C19174_AMBER-2X2-5050-S, Amber 2x2 Series LED Lens, 25 ° Elliptical Beam
- RS Stock No.:
- 648-815
- Mfr. Part No.:
- C19174_AMBER-2X2-5050-S
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£3.09
(exc. VAT)
£3.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 150 unit(s) shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.09 |
| 10 - 49 | £2.50 |
| 50 - 99 | £1.91 |
| 100 + | £1.76 |
*price indicative
- RS Stock No.:
- 648-815
- Mfr. Part No.:
- C19174_AMBER-2X2-5050-S
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Amber 2x2 | |
| Product Type | LED Lens | |
| Lens Shape | Square | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Amber | |
| Emission Pattern | Elliptical | |
| Lens Material | Polymethyl Methacrylate (PMMA) | |
| Viewing Angle | 25 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Amber 2x2 | ||
Product Type LED Lens | ||
Lens Shape Square | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Amber | ||
Emission Pattern Elliptical | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 25 ° | ||
- COO (Country of Origin):
- CN
The Ledil Lens Spot Beam made from clear PMMA material, measuring 50.0 x 50.0 mm with a height of 10.4 mm. Designed to provide focused, intense light output, its ideal for applications requiring precise spotlighting and high optical clarity.
ROHS compliant
Screw fastening
Screw fastening
Related links
- Ledil C17303_HB-2X2-5050-S 25 ° Wide Beam
- Ledil C19975_STRADA-2X2-5050-TF Elliptical Beam
- Ledil C19820_STRADA-2X2-5050-VSM 171 ° Batwing Beam
- Ledil C19230_STRADA-2X2-5050-ME3 Batwing Beam
- Ledil C17062_STRADA-2X2-5050-T2-C2 Batwing Beam
- Ledil C16637_STRADA-2X2-5050-T2-C Batwing Beam
- Ledil C17065_STRADA-2X2-5050-T3-M Batwing Beam
- Ledil C17922_STRADA-2X2-5050-T2-C3 Batwing Beam
