Ledil C18618_AMY-70-ZOOM-SUB, AMY-70 Series 1-Way LED Lens 20 to 50°

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.84

(exc. VAT)

£4.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 165 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.84
10 - 49£3.11
50 - 99£2.38
100 +£2.11

*price indicative

RS Stock No.:
648-552
Mfr. Part No.:
C18618_AMY-70-ZOOM-SUB
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Lens

Series

AMY-70

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Colour

Clear

Lens Material

Polymethyl Methacrylate

Viewing Angle

20 to 50°

For Use With

LEDs

Lens Style

Round

Diameter

69.9mm

Height

11.8mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy