Ledil C17792_AMY-45-W, AMY-45 Series 1-Way LED Lens 36 °

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£3.00

(exc. VAT)

£3.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£3.00
10 - 24£2.51
25 - 99£1.85
100 - 499£1.36
500 +£1.33

*price indicative

RS Stock No.:
648-538
Mfr. Part No.:
C17792_AMY-45-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

AMY-45

Product Type

LED Lens

Lens Shape

Round

Number of LEDs Per Lens

1

Lens Material

Polymethyl Methacrylate

Viewing Angle

36 °

For Use With

LEDs

Diameter

45mm

Lens Style

Round

Height

1mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy