TE Connectivity 2328823-2, LUMAWISE Series Lens Assembly

Bulk discount available

Subtotal (1 box of 35 units)*

£163.975

(exc. VAT)

£196.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
35 - 140£4.685£163.98
175 +£4.591£160.69

*price indicative

RS Stock No.:
470-959
Mfr. Part No.:
2328823-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

LUMAWISE

COO (Country of Origin):
CZ
The TE Connectivity lumawise Endurance S Dome is expertly designed to meet the robust demands of street lighting applications. It features a sleek grey finish, combining aesthetics with functionality to ensure a seamless integration into various environments. With an impressive height of 43.43 mm, this dome is not only stylish but also engineered for optimal performance under extreme conditions. Designed to be keyed and unvented, it adeptly shields internal components from dust and moisture, providing enduring reliability. Its temperature resilience, operating effectively from -40 to 90 °C, ensures that it can withstand even the harshest weather, making it a reliable choice for outdoor use. The lumawise Endurance S Dome is also compliant with Zhaga standards, ensuring compatibility with a wide range of lighting controls and enhancing overall versatility.

Lightweight design contributes to ease of installation and maintenance
Sealable feature enhances protection against external elements
IP66 rating guarantees resistance to dust and water ingress
Multiple compatible parts allow for expanded functionality
Compliant with EU RoHS and ELV directives, ensuring environmental responsibility