Bivar 5.1mm Diameter for use with 3 mm LED, 5 mm LED
- RS Stock No.:
- 906-9092
- Mfr. Part No.:
- LTM-570
- Brand:
- Bivar
Stock information currently inaccessible
- RS Stock No.:
- 906-9092
- Mfr. Part No.:
- LTM-570
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Diameter | 5.1mm | |
| For Use With | 3 mm LED, 5 mm LED | |
| Number of Legs | 2 | |
| Series | LTM | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Diameter 5.1mm | ||
For Use With 3 mm LED, 5 mm LED | ||
Number of Legs 2 | ||
Series LTM | ||
- COO (Country of Origin):
- US
